Knowles 2220J5000222KXT
| Manufacturer | |
| MPN | 2220J5000222KXT |
| LCSC Part # | C2433990 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±10% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J5000222KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3545 | $ 0.35 |
| 200+ | $ 0.1372 | $ 27.44 |
| 500+ | $ 0.1324 | $ 66.20 |
| 1,000+ | $ 0.13 | $ 130.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55X222K202EFG | PSA | 2220 | 913 | $ 0.4327 | ||
| C2220C222KGRACTU | KEMET | 2220 | 0 | $ 1.5855 | ||
| 2220Y5000222KXT | Knowles | 2220 | 0 | $ 0.4249 | ||
| 2220Y5000222KDR | Knowles | 2220 | 0 | $ 2.4187 | ||
| 2220Y5000222KDT | Knowles | 2220 | 0 | $ 0.8895 | ||
| 2220J5000222KDR | Knowles | 2220 | 0 | $ 2.3461 | ||
| 2220Y6300222KXR | Knowles | 2220 | 0 | $ 1.7148 | ||
| 2220J6300222KXT | Knowles | 2220 | 0 | $ 0.3545 | ||
| 2220Y6300222KXT | Knowles | 2220 | 0 | $ 0.4249 | ||
| 2220J1K00222KXT | Knowles | 2220 | 0 | $ 0.3545 | ||
| 2220Y1K00222KXT | Knowles | 2220 | 0 | $ 0.4249 | ||
| 2220J1K20222KXR | Knowles | 2220 | 0 | $ 1.7874 | ||
| 2220Y1K20222KXT | Knowles | 2220 | 0 | $ 0.4179 | ||
| 2220J1K20222KXT | Knowles | 2220 | 0 | $ 0.3494 | ||
| 2220J1K50222KXR | Knowles | 2220 | 0 | $ 1.7874 | ||
| 2220Y1K50222KXT | Knowles | 2220 | 0 | $ 0.4249 | ||
| 2220J1K50222KXT | Knowles | 2220 | 0 | $ 0.3545 | ||
| 2220Y2K00222KXT | Knowles | 2220 | 0 | $ 0.4249 | ||
| 2220J2K00222KXT | Knowles | 2220 | 0 | $ 0.3545 | ||
| FM55X222K501EFG | PSA | 2220 | 0 | $ 0.2848 |

