VISHAY VJ0805D390FLAAC
| Manufacturer | |
| MPN | VJ0805D390FLAAC |
| LCSC Part # | C2432560 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 39pF C0G ±1% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D390FLAAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0068 | $ 1.01 |
| 200+ | $ 0.3901 | $ 78.02 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3695 | $ 369.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C390F5GAC7800 | KEMET | 0805 | 0 | $ 0.2212 | ||
| CBR08C390F5GAC | KEMET | 0805 | 0 | $ 0.3152 | ||
| 0805Y0500390FCT | Knowles | 0805 | 0 | $ 0.5516 | ||
| 0805J0630390FCT | Knowles | 0805 | 0 | $ 0.298 | ||
| MA0805CG390F500 | Meritek | 0805 | 0 | $ 0.0563 | ||
| VJ0805A390FLAAJ32 | VISHAY | 0805 | 0 | $ 1.0805 | ||
| VJ0805D390FXAAP | VISHAY | 0805 | 0 | $ 1.5682 | ||
| VJ0805A390FXAPW1BC | VISHAY | 0805 | 0 | $ 0.0624 | ||
| VJ0805A390FXAMC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A390FXAAC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A390FXAAP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805D390FXAAJ | VISHAY | 0805 | 0 | $ 1.0068 | ||
| VJ0805D390FXAAC | VISHAY | 0805 | 0 | $ 1.0068 | ||
| VJ0805D390FLAAJ | VISHAY | 0805 | 0 | $ 1.0068 | ||
| VJ0805D390FLAAP | VISHAY | 0805 | 0 | $ 1.0068 | ||
| VJ0805A390FXACW1BC | VISHAY | 0805 | 0 | $ 0.0837 | ||
| VJ0805A390FXAMP | VISHAY | 0805 | 0 | $ 0.3378 | ||
| VJ0805A390FLBAJ32 | VISHAY | 0805 | 0 | $ 1.3506 | ||
| VJ0805A390FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1185 | ||
| 0805N390F500CT | Walsin | 0805 | 0 | $ 0.0284 |

