Johanson Dielectrics 102S42E150FV4E
| Manufacturer | |
| MPN | 102S42E150FV4E |
| LCSC Part # | C2432111 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 15pF NP0 ±1% 1kV 1111 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics 102S42E150FV4E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0797 | $ 1.08 |
| 200+ | $ 0.4186 | $ 83.72 |
| 500+ | $ 0.4043 | $ 202.15 |
| 1,000+ | $ 0.3964 | $ 396.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 102S42E150KV4E | Johanson Dielectrics | 1111 | 0 | $ 0.3547 | ||
| 102S42E150GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.5597 | ||
| 1111Y1K00150FQT | Knowles | 1111 | 0 | $ 4.9831 | ||
| 1111Y2K00150FQT | Knowles | 1111 | 0 | $ 4.9831 | ||
| 1111J2K00150FQT | Knowles | 1111 | 0 | $ 4.95 | ||
| QEDB102Q150K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1684 | ||
| QEDB102Q150G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.8419 | ||
| QEDB102Q150J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1406 | ||
| 1111J1K00150KQT | Knowles | 1111 | 0 | $ 0.8629 | ||
| 1111J1K00150JQT | Knowles | 1111 | 0 | $ 0.2649 |

