Knowles 2220Y2K50122MXR
| Manufacturer | |
| MPN | 2220Y2K50122MXR |
| LCSC Part # | C2430077 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.2nF ±20% 2.5kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y2K50122MXR |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9894 | $ 0.99 |
| 200+ | $ 0.3837 | $ 76.74 |
| 500+ | $ 0.3695 | $ 184.75 |
| 1,000+ | $ 0.3631 | $ 363.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2K50122MXT | Knowles | 2220 | 0 | $ 0.3988 | ||
| 2220Y2K50122MXT | Knowles | 2220 | 0 | $ 0.4693 | ||
| 2220J3K00122MXT | Knowles | 2220 | 0 | $ 0.3988 | ||
| 2220Y3K00122MXT | Knowles | 2220 | 0 | $ 0.4693 | ||
| HV2220Y122MXHATHV | VISHAY | 2220 | 0 | $ 0.7785 | ||
| 2220Y4K00122MXT | Knowles | 2220 | 0 | $ 0.4698 | ||
| 2220J4K00122MXT | Knowles | 2220 | 0 | $ 0.3992 | ||
| HV2220Y122MXVATHV | VISHAY | 2220 | 0 | $ 1.5818 | ||
| 2220Y5K00122MXT | Knowles | 2220 | 0 | $ 0.7085 | ||
| 2220J5K00122MXT | Knowles | 2220 | 0 | $ 0.853 | ||
| HV2220Y122MXMATHV | VISHAY | 2220 | 0 | $ 1.6288 | ||
| 2220J6K00122MXR | Knowles | 2220 | 0 | $ 0.6916 | ||
| 2220Y6K00122MXR | Knowles | 2220 | 0 | $ 0.7132 | ||
| 2220J6K00122MXT | Knowles | 2220 | 0 | $ 0.7473 | ||
| 2220Y6K00122MXT | Knowles | 2220 | 0 | $ 0.8514 |

