VISHAY GA1812A680FXHAT31G
| Manufacturer | |
| MPN | GA1812A680FXHAT31G |
| LCSC Part # | C2430037 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 3kV 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A680FXHAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9663 | $ 0.97 |
| 200+ | $ 0.3736 | $ 74.72 |
| 500+ | $ 0.3612 | $ 180.60 |
| 1,000+ | $ 0.3551 | $ 355.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y3K00680FCT | Knowles | 1812 | 0 | $ 0.7262 | ||
| 1812Y4K00680FCT | Knowles | 1812 | 0 | $ 0.7849 | ||
| 1812J5K00680FCR | Knowles | 1812 | 0 | $ 2.3338 | ||
| 1812Y5K00680FCR | Knowles | 1812 | 0 | $ 2.4718 | ||
| 1812J5K00680FCT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812Y6K00680FCT | Knowles | 1812 | 0 | $ 2.6928 | ||
| GA1812A680FBHAT31G | VISHAY | 1812 | 0 | $ 2.0868 | ||
| GA1812A680FXHAR31G | VISHAY | 1812 | 0 | $ 0.9462 | ||
| GA1812A680KXHAT31G | VISHAY | 1812 | 0 | $ 0.2039 | ||
| GA1812A680JXHAT31G | VISHAY | 1812 | 0 | $ 0.2039 | ||
| GA1812A680JXHAR31G | VISHAY | 1812 | 0 | $ 0.2008 | ||
| GA1812A680KXHAR31G | VISHAY | 1812 | 0 | $ 0.2008 | ||
| GA1812A680KBHAT31G | VISHAY | 1812 | 0 | $ 0.2754 | ||
| GA1812A680JBHAT31G | VISHAY | 1812 | 0 | $ 0.2754 | ||
| GA1812A680KBHAR31G | VISHAY | 1812 | 0 | $ 0.2708 | ||
| GA1812A680GXHAR31G | VISHAY | 1812 | 0 | $ 0.3375 | ||
| GA1812A680GXHAT31G | VISHAY | 1812 | 0 | $ 0.3442 | ||
| VJ1812A680KBHAT4X | VISHAY | 1812 | 0 | $ 0.477 | ||
| GA1812A680GBHAR31G | VISHAY | 1812 | 0 | $ 0.4629 | ||
| GA1812A680GBHAT31G | VISHAY | 1812 | 0 | $ 0.4852 |

