Knowles 1812J6300331KAT
| Manufacturer | |
| MPN | 1812J6300331KAT |
| LCSC Part # | C2429516 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330pF ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J6300331KAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7484 | $ 0.75 |
| 200+ | $ 0.2902 | $ 58.04 |
| 500+ | $ 0.2807 | $ 140.35 |
| 1,000+ | $ 0.2743 | $ 274.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J6300331KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y6300331KCT | Knowles | 1812 | 0 | $ 0.2912 | ||
| 1812J6300331KXT | Knowles | 1812 | 0 | $ 0.2874 | ||
| 1812J6300331KCT | Knowles | 1812 | 0 | $ 0.2504 | ||
| 1812J6300331KAR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y6300331KAR | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812Y6300331KET | Knowles | 1812 | 0 | $ 0.3517 | ||
| 1812Y6300331KAT | Knowles | 1812 | 0 | $ 0.5185 | ||
| 1812Y6300331KXT | Knowles | 1812 | 0 | $ 0.3206 | ||
| GA1812A331KXLAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A331KBLAR31G | VISHAY | 1812 | 0 | $ 0.185 | ||
| GA1812A331KBLAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812Y331KBLAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| VJ1812A331KBLAT4X | VISHAY | 1812 | 0 | $ 0.4418 | ||
| GA1812A331KXLAT31G | VISHAY | 1812 | 0 | $ 0.7198 | ||
| 1812J1K00331KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| GA1812A331KXGAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A331KBGAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| VJ1812Y331KBGAT4X | VISHAY | 1812 | 0 | $ 0.3803 | ||
| VJ1812A331KBGAT4X | VISHAY | 1812 | 0 | $ 0.4418 |

