Knowles 2220J5000473MXT
| Manufacturer | |
| MPN | 2220J5000473MXT |
| LCSC Part # | C2428857 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J5000473MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3475 | $ 0.35 |
| 200+ | $ 0.1345 | $ 26.90 |
| 500+ | $ 0.1298 | $ 64.90 |
| 1,000+ | $ 0.1275 | $ 127.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C473MDRAC7800 | KEMET | 2220 | 0 | $ 1.362 | ||
| 2220J5000473MDT | Knowles | 2220 | 0 | $ 0.7944 | ||
| 2220Y5000473MDR | Knowles | 2220 | 0 | $ 2.252 | ||
| 2220Y5000473MXT | Knowles | 2220 | 0 | $ 0.4135 | ||
| 2220Y6300473MXT | Knowles | 2220 | 0 | $ 0.4315 | ||
| 2220J6300473MXT | Knowles | 2220 | 0 | $ 0.3475 | ||
| 2220J1K00473MXR | Knowles | 2220 | 0 | $ 1.9556 | ||
| 2220J1K00473MXT | Knowles | 2220 | 0 | $ 0.3475 | ||
| 2220Y1K00473MXT | Knowles | 2220 | 0 | $ 0.4135 | ||
| 2220J1K00473MDR | Knowles | 2220 | 0 | $ 2.8802 | ||
| 2220J1K00473MDT | Knowles | 2220 | 0 | $ 0.9783 | ||
| 2220J1K20473MXT | Knowles | 2220 | 0 | $ 0.4472 | ||
| 2220Y1K50473MXT | Knowles | 2220 | 0 | $ 0.5169 | ||
| 2220J1K50473MXT | Knowles | 2220 | 0 | $ 0.4567 | ||
| 2220Y5000473KDR | Knowles | 2220 | 0 | $ 2.502 | ||
| 2220J5000473KXT | Knowles | 2220 | 0 | $ 0.3595 | ||
| 2220Y5000473KXT | Knowles | 2220 | 0 | $ 0.4368 | ||
| VJ2220Y473KBEAT4X | VISHAY | 2220 | 0 | $ 0.9767 | ||
| 2220J6300473KXT | Knowles | 2220 | 0 | $ 0.3595 | ||
| VJ2220Y473KBLAT4X | VISHAY | 2220 | 0 | $ 0.9767 |

