Knowles 1410Y1000332MCTE03
| Manufacturer | |
| MPN | 1410Y1000332MCTE03 |
| LCSC Part # | C2427828 |
| Packaging | 1410 |
| Customer # | |
| Key Attributes | 3.3nF ±20% 100V 1410 Ceramic Capacitors |
| Datasheet | Knowles 1410Y1000332MCTE03 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8243 | $ 0.82 |
| 200+ | $ 0.3196 | $ 63.92 |
| 500+ | $ 0.3088 | $ 154.40 |
| 1,000+ | $ 0.3026 | $ 302.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1410J1000332MXRE03 | Knowles | Similar | 1410 | 0 | $ 0.6406 | ||
| 1410J1000332MXTE03 | Knowles | Similar | 1410 | 0 | $ 0.6669 | ||
| 1410Y1000332MXRE03 | Knowles | Similar | 1410 | 0 | $ 0.6607 | ||
| 1410Y1000332MXTE03 | Knowles | Similar | 1410 | 0 | $ 0.6869 | ||
| 1410J1000332MCRE03 | Knowles | Similar | 1410 | 0 | $ 0.7687 |
5 more alternative parts.View all substitutes

