Knowles 1111J1K00220KQT
| Manufacturer | |
| MPN | 1111J1K00220KQT |
| LCSC Part # | C2427642 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 22pF 1kV 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111J1K00220KQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.983 | $ 0.98 |
| 200+ | $ 0.3806 | $ 76.12 |
| 500+ | $ 0.3679 | $ 183.95 |
| 1,000+ | $ 0.3615 | $ 361.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB102Q220J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.3651 | ||
| QEDB102Q220G1GV003E | Johanson Dielectrics | 1111 | 0 | $ 1.6768 | ||
| QEDB102Q220K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0225 | ||
| QEDB102Q220F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 3.2555 | ||
| 102S42E220GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.5597 | ||
| 1111J1K00220GQT | Knowles | 1111 | 0 | $ 2.6656 | ||
| 1111Y1K00220FQT | Knowles | 1111 | 0 | $ 5.2031 | ||
| 1111J1K00220FQT | Knowles | 1111 | 0 | $ 5.308 | ||
| C17UL220J-7ZN-X0T | Knowles | 1111 | 0 | $ 5.8248 | ||
| 1111Y1K00220KQT | Knowles | 1111 | 0 | $ 0.9385 |

