VISHAY VJ2220Y153KBPAT4X
| Manufacturer | |
| MPN | VJ2220Y153KBPAT4X |
| LCSC Part # | C2427610 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15nF X7R ±10% 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ2220Y153KBPAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9767 | $ 0.98 |
| 200+ | $ 0.379 | $ 75.80 |
| 500+ | $ 0.3647 | $ 182.35 |
| 1,000+ | $ 0.3584 | $ 358.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2500153KXT | Knowles | 2220 | 0 | $ 0.356 | ||
| 2220Y2500153KXT | Knowles | 2220 | 0 | $ 0.4243 | ||
| 2220J2500153KDR | Knowles | 2220 | 0 | $ 3.2475 | ||
| 2220Y2500153KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220J2500153KDT | Knowles | 2220 | 0 | $ 0.8229 | ||
| 2220Y5000153KXT | Knowles | 2220 | 0 | $ 0.4243 | ||
| 2220J5000153KDR | Knowles | 2220 | 0 | $ 2.3461 | ||
| 2220Y5000153KDR | Knowles | 2220 | 0 | $ 2.4187 | ||
| 2220J5000153KDT | Knowles | 2220 | 0 | $ 0.8229 | ||
| 2220J5000153KXT | Knowles | 2220 | 0 | $ 0.3635 | ||
| 2220J6300153KXT | Knowles | 2220 | 0 | $ 0.356 | ||
| 2220Y6300153KXT | Knowles | 2220 | 0 | $ 0.4243 | ||
| 2220J1K00153KXT | Knowles | 2220 | 0 | $ 0.356 | ||
| 2220J1K00153KDR | Knowles | 2220 | 0 | $ 2.7112 | ||
| 2220J1K00153KDT | Knowles | 2220 | 0 | $ 0.991 | ||
| 2220Y1K00153KXT | Knowles | 2220 | 0 | $ 0.4332 | ||
| 2220J1K20153KXR | Knowles | 2220 | 0 | $ 2.3384 | ||
| VJ2220Y153KBEAT4X | VISHAY | 2220 | 0 | $ 0.9767 | ||
| VJ2220Y153KBLAT4X | VISHAY | 2220 | 0 | $ 0.9767 | ||
| VJ2220Y153KBGAT4X | VISHAY | 2220 | 0 | $ 0.9862 |

