HT(Shenzhen Jinyu Semicon) PT2302A
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | PT2302A |
| LCSC Part # | C24252543 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3.5A SOT-23 |
| Datasheet | HT(Shenzhen Jinyu Semicon) PT2302A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Ciss-Input Capacitance | 439pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 53pF | |
| RDS(on) | 23mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Ciss-Input Capacitance | 439pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 53pF | |
| RDS(on) | 23mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- High power and high current handling capability
Applications
AI Translation
- Low-side load switch
- Battery switch
- Optimized for power management applications in portable products such as RC aircraft, power banks, brushless motors, and motherboards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Ciss-Input Capacitance | 439pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 53pF | |
| RDS(on) | 23mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Ciss-Input Capacitance | 439pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 53pF | |
| RDS(on) | 23mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- High power and high current handling capability
Applications
AI Translation
- Low-side load switch
- Battery switch
- Optimized for power management applications in portable products such as RC aircraft, power banks, brushless motors, and motherboards
C24252543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
