LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C327C472F2G5TA7301 product image
Images for reference only

KEMET C327C472F2G5TA7301

Manufacturer
MPN
C327C472F2G5TA7301
LCSC Part #
C2425069
Packaging
Through Hole
Customer #
Key Attributes
4.7nF C0G ±1% 200V Through Hole Ceramic Capacitors RoHS
DatasheetKEMET C327C472F2G5TA7301
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8927$ 0.89
200+$ 0.3457$ 69.14
500+$ 0.333$ 166.50
1,000+$ 0.3282$ 328.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance4.7nF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating200V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C327C472FAG5TA7301KEMETThrough Hole0$ 0.8927
C325C472FAG5TA7301KEMETThrough Hole0$ 0.8927
C328C472FAG5TA7301KEMETThrough Hole0$ 0.8927
C322C472FAG5TA7301KEMET-0$ 1.2217
C323C472FAG5TA7301KEMET-0$ 1.2217
C325C472F2G5TA7301KEMETThrough Hole0$ 0.8927
C323C472F2G5TA7301KEMETThrough Hole0$ 0.8927
C328C472F2G5TA7301KEMETThrough Hole0$ 0.8927
C322C472F2G5TA7301KEMET-0$ 1.2217