LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSCJ CJA1117B-5.0

Manufacturer
JSCJAsian Brands
MPN
CJA1117B-5.0
LCSC Part #
C24248
Packaging
SOT-89-3
Customer #
Key Attributes
Input 15V, Output 5V 1A
DatasheetJSCJ CJA1117B-5.0
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The CJA1117B-XXX is a series of low dropout three-terminal regulators with a dropout of 1.15V(typ.) at 1A output current. The CJA1117B-XXX series provides current limiting and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within 1.5%. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal shutdown provides protection against any combination of overload and ambient temperature that would create excessive junction temperature. The CJA1117B-XXX has an adjustable version, that can provide the output voltage from 1.25V to 5V with only 2 external resistors.

Features

AI Translation
  • Low Dropout Voltage: 1.15V(typ.) at 1A Output Current
  • Trimmed Current Limit
  • On-Chip Thermal Shutdown
  • Three-Terminal Adjustable or Fixed 1.8V, 2.5V, 3.3V, 5V Operation
  • Junction Temperature: 0 °C to 125 °C

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD-Video Player
  • NIC/Switch
  • Telecom Modem
  • ADSL Modem
  • Printer and Other Peripheral Equipment