Knowles 1808J0256P80BCT
| Manufacturer | |
| MPN | 1808J0256P80BCT |
| LCSC Part # | C2424735 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 6.8pF NP0 25V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J0256P80BCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7242 | $ 0.72 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2716 | $ 135.80 |
| 1,500+ | $ 0.2654 | $ 398.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0256P80DCT | Knowles | 1808 | 0 | $ 0.3083 | ||
| 1808Y0256P80DCT | Knowles | 1808 | 0 | $ 0.3092 | ||
| 1808J0256P80CCT | Knowles | 1808 | 0 | $ 0.3742 | ||
| 1808Y0256P80BCT | Knowles | 1808 | 0 | $ 0.7258 | ||
| 1808J0506P80DCT | Knowles | 1808 | 0 | $ 0.3083 | ||
| 1808Y0506P80DCT | Knowles | 1808 | 0 | $ 0.3092 | ||
| 1808J0506P80CCT | Knowles | 1808 | 0 | $ 0.3742 | ||
| 1808J0506P80BCT | Knowles | 1808 | 0 | $ 0.7242 | ||
| 1808J0636P80DCT | Knowles | 1808 | 0 | $ 0.3083 | ||
| 1808Y0636P80DCT | Knowles | 1808 | 0 | $ 0.3092 | ||
| 1808J0636P80CCT | Knowles | 1808 | 0 | $ 0.3742 | ||
| 1808Y0636P80CCT | Knowles | 1808 | 0 | $ 0.3754 | ||
| 1808Y0636P80BCT | Knowles | 1808 | 0 | $ 0.7258 | ||
| 1808J1006P80DCT | Knowles | 1808 | 0 | $ 0.3083 | ||
| 1808J1006P80CCT | Knowles | 1808 | 0 | $ 0.3742 | ||
| 1808Y1006P80CCT | Knowles | 1808 | 0 | $ 0.3754 | ||
| 1808J1006P80BCT | Knowles | 1808 | 0 | $ 0.7242 | ||
| 1808J2006P80DCT | Knowles | 1808 | 0 | $ 0.3083 | ||
| 1808Y2006P80DCT | Knowles | 1808 | 0 | $ 0.3092 | ||
| 1808J2006P80CCT | Knowles | 1808 | 0 | $ 0.3742 |

