Knowles 1812J0630122KFT
| Manufacturer | |
| MPN | 1812J0630122KFT |
| LCSC Part # | C2424495 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.2nF ±10% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J0630122KFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7912 | $ 0.79 |
| 200+ | $ 0.306 | $ 61.20 |
| 500+ | $ 0.2965 | $ 148.25 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0630122KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y0630122KCR | Knowles | 1812 | 0 | $ 0.5912 | ||
| 1812J0630122KCT | Knowles | 1812 | 0 | $ 0.1796 | ||
| 1812Y0630122KCT | Knowles | 1812 | 0 | $ 0.2179 | ||
| 1812J0630122KAR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y0630122KFR | Knowles | 1812 | 0 | $ 0.8768 | ||
| 1812Y0630122KFT | Knowles | 1812 | 0 | $ 0.7928 | ||
| 1812Y0630122KAT | Knowles | 1812 | 0 | $ 0.3138 | ||
| C1812C122K1HAC7800 | KEMET | 1812 | 0 | $ 0.1048 | ||
| C1812C122K1HACAUTO | KEMET | 1812 | 0 | $ 0.1084 | ||
| C1812X122K1HAC7800 | KEMET | 1812 | 0 | $ 0.134 | ||
| C1812X122K1HACAUTO | KEMET | 1812 | 0 | $ 0.1414 | ||
| 1812Y1000122KCT | Knowles | 1812 | 0 | $ 0.2179 | ||
| 1812J1000122KAR | Knowles | 1812 | 0 | $ 0.9022 | ||
| 1812J1000122KFR | Knowles | 1812 | 0 | $ 0.9022 | ||
| 1812Y1000122KAT | Knowles | 1812 | 0 | $ 0.6929 | ||
| 1812Y1000122KAR | Knowles | 1812 | 0 | $ 0.9291 | ||
| GA1812A122KXBAT31G | VISHAY | 1812 | 0 | $ 0.1623 | ||
| GA1812A122KBBAT31G | VISHAY | 1812 | 0 | $ 0.2198 | ||
| GA1812A122KBBAR31G | VISHAY | 1812 | 0 | $ 0.2161 |

