Knowles 1210J0630271GFR
| Manufacturer | |
| MPN | 1210J0630271GFR |
| LCSC Part # | C2424417 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 270pF 63V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J0630271GFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8907 | $ 0.89 |
| 200+ | $ 0.3458 | $ 69.16 |
| 500+ | $ 0.3335 | $ 166.75 |
| 1,000+ | $ 0.3273 | $ 327.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0630271FCT | Knowles | 1210 | 0 | $ 1.1067 | ||
| 1210Y0630271FCR | Knowles | 1210 | 0 | $ 1.9961 | ||
| 1210J0630271FFT | Knowles | 1210 | 0 | $ 2.8493 | ||
| 1210J0630271FFR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210J0630271FAR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210Y0630271FFR | Knowles | 1210 | 0 | $ 2.8786 | ||
| 1210J0630271KCT | Knowles | 1210 | 0 | $ 0.2671 | ||
| 1210J0630271JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210J0630271KCR | Knowles | 1210 | 0 | $ 0.3195 | ||
| 1210Y0630271KCR | Knowles | 1210 | 0 | $ 0.3384 |

