Knowles 1206J0160331FFR
| Manufacturer | |
| MPN | 1206J0160331FFR |
| LCSC Part # | C2424281 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330pF 16V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0160331FFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8907 | $ 0.89 |
| 200+ | $ 0.3458 | $ 69.16 |
| 500+ | $ 0.3335 | $ 166.75 |
| 1,000+ | $ 0.3273 | $ 327.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C331J4HAC7800 | KEMET | 1206 | 0 | $ 0.0189 | ||
| C1206C331J4HACAUTO | KEMET | 1206 | 0 | $ 0.0269 | ||
| C1206C331K4HACAUTO | KEMET | 1206 | 0 | $ 0.0276 | ||
| C1206C331M4HACAUTO | KEMET | 1206 | 0 | $ 0.0276 | ||
| C1206C331G4HAC7800 | KEMET | 1206 | 0 | $ 0.0325 | ||
| C1206X331K4HAC7800 | KEMET | 1206 | 0 | $ 0.0356 | ||
| VJ1206A331KXJPW1BC | VISHAY | 1206 | 0 | $ 0.049 | ||
| VJ1206Y331MXJCW1BC | VISHAY | 1206 | 0 | $ 0.0223 | ||
| VJ1206A331KXJCW1BC | VISHAY | 1206 | 0 | $ 0.034 | ||
| VJ1206Y331KXJPW1BC | VISHAY | 1206 | 0 | $ 0.0355 |

