LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C317C202F2G5TA7301

Manufacturer
MPN
C317C202F2G5TA7301
LCSC Part #
C2423872
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
2nF C0G ±1% 200V Through Hole,P=5.08mm Ceramic Capacitors RoHS
DatasheetKEMET C317C202F2G5TA7301
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=5.08mm
Capacitance2nF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating200V
Pin Spacing5.08mm