Knowles 2220Y4K00122JXT
| Manufacturer | |
| MPN | 2220Y4K00122JXT |
| LCSC Part # | C2422959 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±5% 4kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y4K00122JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6279 | $ 0.63 |
| 200+ | $ 0.2442 | $ 48.84 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2315 | $ 231.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J4K00122JXT | Knowles | 2220 | 0 | $ 0.5344 | ||
| 2220J5K00122JXT | Knowles | 2220 | 0 | $ 0.8914 | ||
| 2220Y5K00122JXT | Knowles | 2220 | 0 | $ 0.9209 | ||
| 2220J6K00122JXT | Knowles | 2220 | 0 | $ 0.9705 | ||
| 2220Y6K00122JXT | Knowles | 2220 | 0 | $ 1.0015 | ||
| HV2220Y122JXVATHV | VISHAY | 2220 | 0 | $ 0.4852 | ||
| HV2220Y122JXMATHV | VISHAY | 2220 | 0 | $ 0.5233 | ||
| 2220Y4K00122MXT | Knowles | 2220 | 0 | $ 0.4698 | ||
| 2220Y4K00122KXT | Knowles | 2220 | 0 | $ 0.4868 | ||
| 2220J4K00122KXT | Knowles | 2220 | 0 | $ 0.413 | ||
| 2220J4K00122MXT | Knowles | 2220 | 0 | $ 0.3992 | ||
| HV2220Y122KXVATHV | VISHAY | 2220 | 0 | $ 0.4321 | ||
| HV2220Y122MXVATHV | VISHAY | 2220 | 0 | $ 1.5818 | ||
| 2220Y5K00122MXT | Knowles | 2220 | 0 | $ 0.7085 | ||
| 2220J5K00122KXT | Knowles | 2220 | 0 | $ 0.7147 | ||
| 2220Y5K00122KXT | Knowles | 2220 | 0 | $ 0.7364 | ||
| 2220J5K00122MXT | Knowles | 2220 | 0 | $ 0.853 | ||
| HV2220Y122KXMATHV | VISHAY | 2220 | 0 | $ 0.5058 | ||
| HV2220Y122MXMATHV | VISHAY | 2220 | 0 | $ 1.6288 | ||
| 2220J6K00122MXT | Knowles | 2220 | 0 | $ 0.7473 |

