Knowles 0805J5002P70HQT
| Manufacturer | |
| MPN | 0805J5002P70HQT |
| LCSC Part # | C2422915 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7pF 500V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J5002P70HQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7749 | $ 0.77 |
| 200+ | $ 0.301 | $ 60.20 |
| 500+ | $ 0.2902 | $ 145.10 |
| 1,000+ | $ 0.2841 | $ 284.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J5002P70DCT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5002P70DCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J5002P70DFR | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805J5002P70DAR | Knowles | 0805 | 0 | $ 0.1473 | ||
| VJ0805A2R7DLEAJ32 | VISHAY | 0805 | 0 | $ 0.9704 | ||
| VJ0805A2R7CLEAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A2R7BLEAJ32 | VISHAY | 0805 | 0 | $ 3.4404 | ||
| GA0805A2R7CBEBR31G | VISHAY | 0805 | 0 | $ 0.058 | ||
| GA0805A2R7BXEBC31G | VISHAY | 0805 | 0 | $ 0.0868 | ||
| GA0805A2R7BBEBR31G | VISHAY | 0805 | 0 | $ 0.1016 |

