Knowles 1812J0250562KDT
| Manufacturer | |
| MPN | 1812J0250562KDT |
| LCSC Part # | C2422736 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.6nF ±10% 25V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J0250562KDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4645 | $ 0.46 |
| 200+ | $ 0.1798 | $ 35.96 |
| 500+ | $ 0.1735 | $ 86.75 |
| 1,000+ | $ 0.1703 | $ 170.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0250562KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y0250562KXR | Knowles | 1812 | 0 | $ 0.6009 | ||
| 1812J0250562KCR | Knowles | 1812 | 0 | $ 0.636 | ||
| 1812J0250562KXT | Knowles | 1812 | 0 | $ 0.1783 | ||
| 1812Y0250562KXT | Knowles | 1812 | 0 | $ 0.2177 | ||
| 1812Y0250562KCR | Knowles | 1812 | 0 | $ 0.6545 | ||
| 1812J0250562KCT | Knowles | 1812 | 0 | $ 0.6838 | ||
| 1812Y0250562KCT | Knowles | 1812 | 0 | $ 0.7054 | ||
| 1812Y0250562KDR | Knowles | 1812 | 0 | $ 0.8444 | ||
| C1812C562K5HAC7800 | KEMET | 1812 | 0 | $ 0.0943 | ||
| C1812X562K5HACAUTO | KEMET | 1812 | 0 | $ 0.1325 | ||
| 1812J0500562KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y0500562KXR | Knowles | 1812 | 0 | $ 0.6009 | ||
| 1812J0500562KCR | Knowles | 1812 | 0 | $ 0.636 | ||
| GA1812A562KXAAR31G | VISHAY | 1812 | 0 | $ 0.1599 | ||
| GA1812A562KXAAT31G | VISHAY | 1812 | 0 | $ 0.1623 | ||
| CDR34BP562AKZRAT | VISHAY | 1812 | 0 | $ 0.4047 | ||
| CDR34BP562AKZMAT | VISHAY | 1812 | 0 | $ 0.4047 | ||
| CDR34BP562AKZPAT | VISHAY | 1812 | 0 | $ 0.4047 | ||
| VJ1812Y562KBAAT4X | VISHAY | 1812 | 0 | $ 0.4182 |

