Knowles 1812J0160122JFR
| Manufacturer | |
| MPN | 1812J0160122JFR |
| LCSC Part # | C2422391 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.2nF ±5% 16V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0160122JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8706 | $ 0.87 |
| 200+ | $ 0.3381 | $ 67.62 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3196 | $ 319.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0160122JCR | Knowles | 1812 | 0 | $ 0.6152 | ||
| 1812J0250122JCR | Knowles | 1812 | 0 | $ 0.6036 | ||
| 1812Y0250122JCT | Knowles | 1812 | 0 | $ 0.6452 | ||
| 1812Y0250122JCR | Knowles | 1812 | 0 | $ 0.6152 | ||
| 1812J0250122JFR | Knowles | 1812 | 0 | $ 0.8706 | ||
| 1812Y0250122JFT | Knowles | 1812 | 0 | $ 0.8403 | ||
| C1812C122J5HACAUTO | KEMET | 1812 | 0 | $ 0.1068 | ||
| C1812C122J5HAC7800 | KEMET | 1812 | 0 | $ 0.1171 | ||
| C1812X122J5HAC7800 | KEMET | 1812 | 0 | $ 0.1465 | ||
| 1812J0500122JFR | Knowles | 1812 | 0 | $ 0.8706 | ||
| 1812J0500122JAT | Knowles | 1812 | 0 | $ 0.9385 | ||
| 1812Y0500122JFT | Knowles | 1812 | 0 | $ 0.8403 | ||
| 1812Y0500122JAT | Knowles | 1812 | 0 | $ 0.3327 | ||
| GA1812A122JXAAT31G | VISHAY | 1812 | 0 | $ 0.1623 | ||
| GA1812A122JXAAR31G | VISHAY | 1812 | 0 | $ 0.1599 | ||
| GA1812A122JBAAT31G | VISHAY | 1812 | 0 | $ 0.2198 | ||
| GA1812A122JBAAR31G | VISHAY | 1812 | 0 | $ 0.2161 | ||
| VJ1812A122JBAAT4X | VISHAY | 1812 | 0 | $ 0.4747 | ||
| VJ1812Y122JBAAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| CC1812JKNPO9BN122 | YAGEO | 1812 | 0 | $ 0.3893 |

