Knowles 1812Y0630124MER
| Manufacturer | |
| MPN | 1812Y0630124MER |
| LCSC Part # | C2422292 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 120nF 63V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0630124MER |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8629 | $ 0.86 |
| 200+ | $ 0.3335 | $ 66.70 |
| 500+ | $ 0.3226 | $ 161.30 |
| 1,000+ | $ 0.3165 | $ 316.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0630124JET | Knowles | 1812 | 0 | $ 0.547 | ||
| 1812Y0630124JDR | Knowles | 1812 | 0 | $ 1.7951 | ||
| 1812J0630124MXR | Knowles | 1812 | 0 | $ 0.5789 | ||
| 1812Y0630124KXR | Knowles | 1812 | 0 | $ 0.6152 | ||
| 1812Y0630124KXT | Knowles | 1812 | 0 | $ 0.249 | ||
| 1812J0630124MXT | Knowles | 1812 | 0 | $ 0.2014 | ||
| 1812J0630124KXT | Knowles | 1812 | 0 | $ 0.2083 | ||
| 1812J0630124JXR | Knowles | 1812 | 0 | $ 0.7255 | ||
| 1812Y0630124JXT | Knowles | 1812 | 0 | $ 0.2771 | ||
| 1812Y0630124MXR | Knowles | 1812 | 0 | $ 0.6136 |

