Knowles 1812J0630824KXR
| Manufacturer | |
| MPN | 1812J0630824KXR |
| LCSC Part # | C2421346 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 820nF ±10% 63V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0630824KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8706 | $ 0.87 |
| 200+ | $ 0.3381 | $ 67.62 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3196 | $ 319.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1812Y824KXBAT | VISHAY | 1812 | 12 | $ 1.7306 | ||
| 1812J0630824KDR | Knowles | 1812 | 0 | $ 2.0498 | ||
| 1812J0630824KDT | Knowles | 1812 | 0 | $ 1.1463 | ||
| 1812Y0630824KET | Knowles | 1812 | 0 | $ 1.0782 | ||
| 1812Y0630824KDT | Knowles | 1812 | 0 | $ 1.1448 | ||
| 1812Y0630824KXT | Knowles | 1812 | 0 | $ 0.9006 | ||
| 1812Y0630824KXR | Knowles | 1812 | 0 | $ 0.8984 | ||
| 1812J0630824KXT | Knowles | 1812 | 0 | $ 0.9006 | ||
| 1812Y1000824KXR | Knowles | 1812 | 0 | $ 1.9633 | ||
| 1812Y1000824KXT | Knowles | 1812 | 0 | $ 1.2811 | ||
| 1812J1000824KXT | Knowles | 1812 | 0 | $ 1.2827 | ||
| 1812J1000824KDT | Knowles | 1812 | 0 | $ 1.6315 | ||
| 1812Y1000824KET | Knowles | 1812 | 0 | $ 1.5078 | ||
| 1812Y1000824KER | Knowles | 1812 | 0 | $ 2.8863 | ||
| 1812Y1000824KDT | Knowles | 1812 | 0 | $ 1.6299 | ||
| 1812Y1000824KDR | Knowles | 1812 | 0 | $ 2.8863 | ||
| GA1812Y824KXBAR31G | VISHAY | 1812 | 0 | $ 0.3681 | ||
| GA1812Y824KBBAT31G | VISHAY | 1812 | 0 | $ 0.5187 | ||
| VJ1812Y824KBBAT4X | VISHAY | 1812 | 0 | $ 0.7262 | ||
| C1812X824K101T | IHHEC | 1812 | 0 | $ 0.2039 |

