Knowles 1206Y2K00820FCT
| Manufacturer | |
| MPN | 1206Y2K00820FCT |
| LCSC Part # | C2420880 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82pF NP0 ±1% 2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y2K00820FCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8546 | $ 0.85 |
| 200+ | $ 0.3314 | $ 66.28 |
| 500+ | $ 0.3203 | $ 160.15 |
| 1,000+ | $ 0.314 | $ 314.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKNPODBN820 | YAGEO | 1206 | 2,900 | $ 0.0597 | ||
| 1206J2K00820FCT | Knowles | 1206 | 0 | $ 0.7085 | ||
| 1206J2K00820KCT | Knowles | 1206 | 0 | $ 0.1977 | ||
| 1206J2K00820JCT | Knowles | 1206 | 0 | $ 0.2475 | ||
| 1206Y2K00820JCT | Knowles | 1206 | 0 | $ 0.2557 | ||
| 1206J2K00820GCT | Knowles | 1206 | 0 | $ 0.3599 | ||
| 1206Y2K00820FCR | Knowles | 1206 | 0 | $ 0.8011 | ||
| C1206C820JGGAC7800 | KEMET | 1206 | 0 | $ 0.2083 | ||
| 1206Y2K00820JCR | Knowles | 1206 | 0 | $ 0.2423 | ||
| 1206J2K00820GCR | Knowles | 1206 | 0 | $ 0.4042 |

