Knowles 1206Y0162P20BFT
| Manufacturer | |
| MPN | 1206Y0162P20BFT |
| LCSC Part # | C2420689 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2pF 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y0162P20BFT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7888 | $ 0.79 |
| 200+ | $ 0.3057 | $ 61.14 |
| 500+ | $ 0.2949 | $ 147.45 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C229D4HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C229C4HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C229C4HACAUTO | KEMET | 1206 | 0 | $ 0.0312 | ||
| C1206C229B4HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| 1206J0162P20DCT | Knowles | 1206 | 0 | $ 0.2922 | ||
| VJ1206A2R2BXJPW1BC | VISHAY | 1206 | 0 | $ 0.0681 | ||
| VJ1206A2R2CXJPW1BC | VISHAY | 1206 | 0 | $ 0.0238 | ||
| VJ1206A2R2DXJCW1BC | VISHAY | 1206 | 0 | $ 0.0269 | ||
| VJ1206A2R2DXJPW1BC | VISHAY | 1206 | 0 | $ 0.0238 | ||
| VJ1206A2R2CXJCW1BC | VISHAY | 1206 | 0 | $ 0.027 |

