Knowles 1812Y5K00330GCT
| Manufacturer | |
| MPN | 1812Y5K00330GCT |
| LCSC Part # | C2420472 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33pF C0G ±2% 5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y5K00330GCT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3866 | $ 0.39 |
| 200+ | $ 0.1496 | $ 29.92 |
| 500+ | $ 0.1444 | $ 72.20 |
| 1,000+ | $ 0.1418 | $ 141.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y6K00330GCT | Knowles | 1812 | 0 | $ 1.2652 | ||
| 1812J5K00330FCT | Knowles | 1812 | 0 | $ 0.6612 | ||
| 1812Y5K00330FCT | Knowles | 1812 | 0 | $ 0.7658 | ||
| 1812Y5K00330FCR | Knowles | 1812 | 0 | $ 2.2659 | ||
| 1812Y6K00330FCR | Knowles | 1812 | 0 | $ 2.4464 | ||
| 1812Y6K00330FCT | Knowles | 1812 | 0 | $ 2.5331 | ||
| 1812J6K00330FCT | Knowles | 1812 | 0 | $ 2.5859 | ||
| 1812Y5K00330KCT | Knowles | 1812 | 0 | $ 0.2307 | ||
| 1812Y5K00330JCT | Knowles | 1812 | 0 | $ 0.2446 | ||
| 1812Y6K00330KCT | Knowles | 1812 | 0 | $ 0.617 | ||
| 1812Y6K00330JCT | Knowles | 1812 | 0 | $ 0.617 | ||
| 1812Y5K00330GCR | Knowles | 1812 | 0 | $ 0.724 | ||
| 1812J5K00330GCT | Knowles | 1812 | 0 | $ 0.3284 | ||
| 1812J6K00330GCT | Knowles | 1812 | 0 | $ 0.7984 |

