Knowles 1206J2500221GQT
| Manufacturer | |
| MPN | 1206J2500221GQT |
| LCSC Part # | C2420426 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF ±2% 250V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J2500221GQT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8382 | $ 0.84 |
| 200+ | $ 0.3242 | $ 64.84 |
| 500+ | $ 0.3134 | $ 156.70 |
| 1,000+ | $ 0.3072 | $ 307.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206J2500221GCR | Knowles | Similar | 1206 | 0 | $ 0.3417 | ||
| 1206Y2500221GCR | Knowles | Similar | 1206 | 0 | $ 0.352 | ||
| 1206Y2500221GCT | Knowles | Similar | 1206 | 0 | $ 0.3828 | ||
| 1206J2500221GFR | Knowles | Similar | 1206 | 0 | $ 0.5125 | ||
| 1206Y2500221GFT | Knowles | Similar | 1206 | 0 | $ 0.5604 |

