Knowles 1812Y2000273MER
| Manufacturer | |
| MPN | 1812Y2000273MER |
| LCSC Part # | C2420059 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 27nF ±20% 200V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y2000273MER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8578 | $ 0.86 |
| 200+ | $ 0.333 | $ 66.60 |
| 500+ | $ 0.3203 | $ 160.15 |
| 1,000+ | $ 0.3156 | $ 315.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2000273MXT | Knowles | 1812 | 0 | $ 0.1852 | ||
| 1812J2000273MXT | Knowles | 1812 | 0 | $ 0.1494 | ||
| 1812Y2000273MDR | Knowles | 1812 | 0 | $ 0.8578 | ||
| 1812Y2000273MET | Knowles | 1812 | 0 | $ 0.4541 | ||
| GA1812Y273MXCAR31G | VISHAY | 1812 | 0 | $ 0.1391 | ||
| GA1812Y273MXCAT31G | VISHAY | 1812 | 0 | $ 0.1417 | ||
| GA1812Y273MBCAR31G | VISHAY | 1812 | 0 | $ 0.1912 | ||
| GA1812Y273MBCAT31G | VISHAY | 1812 | 0 | $ 0.9881 | ||
| 1812J2500273MXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y2500273MXR | Knowles | 1812 | 0 | $ 0.5789 | ||
| 1812Y2500273MXT | Knowles | 1812 | 0 | $ 0.1852 | ||
| 1812J2500273MXT | Knowles | 1812 | 0 | $ 0.1494 | ||
| 1812J2500273MDR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y2500273MDR | Knowles | 1812 | 0 | $ 0.8578 | ||
| 1812Y2500273MDT | Knowles | 1812 | 0 | $ 0.3771 | ||
| 1812J2500273MDT | Knowles | 1812 | 0 | $ 0.3776 | ||
| 1812B273M251CT | Walsin | 1812 | 0 | $ 0.0849 | ||
| CKC18C273MCGAC7210 | KEMET | 1812 | 0 | $ 1.045 | ||
| CKC18C273MCGACAUTO | KEMET | 1812 | 0 | $ 1.082 | ||
| CKC18X273MCGACAUTO | KEMET | 1812 | 0 | $ 1.4046 |

