Knowles 1210Y0500123JAT
| Manufacturer | |
| MPN | 1210Y0500123JAT |
| LCSC Part # | C2419867 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y0500123JAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.853 | $ 0.85 |
| 200+ | $ 0.3298 | $ 65.96 |
| 500+ | $ 0.3187 | $ 159.35 |
| 1,000+ | $ 0.3124 | $ 312.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C123J5JAC7800 | KEMET | 1210 | 0 | $ 0.3072 | ||
| C1210X123J5JACAUTO | KEMET | 1210 | 0 | $ 0.3323 | ||
| C1210X123J5JAC7800 | KEMET | 1210 | 0 | $ 0.3416 | ||
| 1210J0500123JXR | Knowles | 1210 | 0 | $ 0.3663 | ||
| 1210J0500123JXT | Knowles | 1210 | 0 | $ 0.3211 | ||
| 1210Y0500123JXR | Knowles | 1210 | 0 | $ 0.3777 | ||
| VJ1210Y123JLAAJ32 | VISHAY | 1210 | 0 | $ 1.5373 | ||
| GA1210A123JXAAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210Y123JXAAR31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210H123JXAAT31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H123JXAAR31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210A123JBAAR31G | VISHAY | 1210 | 0 | $ 0.109 | ||
| GA1210A123JBAAT31G | VISHAY | 1210 | 0 | $ 0.109 | ||
| GA1210Y123JBAAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y123JBAAR31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210H123JBAAR31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| GA1210H123JBAAT31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| VJ1210A123JXAAT | VISHAY | 1210 | 0 | $ 0.2703 | ||
| VJ1210Y123JBAAT4X | VISHAY | 1210 | 0 | $ 0.2967 | ||
| CC1210JKX7R9BB123 | YAGEO | 1210 | 0 | $ 0.1456 |

