Knowles 1111Y1K00131JQT
| Manufacturer | |
| MPN | 1111Y1K00131JQT |
| LCSC Part # | C2419853 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 130pF ±5% 1kV 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111Y1K00131JQT |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 130pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8583 | $ 0.86 |
| 200+ | $ 0.3319 | $ 66.38 |
| 500+ | $ 0.3211 | $ 160.55 |
| 1,000+ | $ 0.3149 | $ 314.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 130pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1111D131GXGAJ | VISHAY | 1111 | 0 | $ 0.5328 | ||
| 1111J1K00131FQT | Knowles | 1111 | 0 | $ 4.8635 | ||
| 1111Y1K00131FQT | Knowles | 1111 | 0 | $ 4.7647 | ||
| 1111Y1K00131KQT | Knowles | 1111 | 0 | $ 0.8583 | ||
| 1111J1K00131JQT | Knowles | 1111 | 0 | $ 0.8752 | ||
| 1111J1K00131KQT | Knowles | 1111 | 0 | $ 0.8752 |

