Knowles 2220J4K00821JXT
| Manufacturer | |
| MPN | 2220J4K00821JXT |
| LCSC Part # | C2419832 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 820pF X7R ±5% 4kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J4K00821JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8589 | $ 0.86 |
| 200+ | $ 0.3334 | $ 66.68 |
| 500+ | $ 0.3209 | $ 160.45 |
| 1,000+ | $ 0.3147 | $ 314.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y4K00821JXT | Knowles | 2220 | 0 | $ 0.8868 | ||
| 2220J5K00821JXT | Knowles | 2220 | 0 | $ 0.8914 | ||
| 2220Y6K00821JXT | Knowles | 2220 | 0 | $ 1.0015 | ||
| 2220J6K00821JXT | Knowles | 2220 | 0 | $ 1.1365 | ||
| HV2220Y821JXVATHV | VISHAY | 2220 | 0 | $ 0.4446 | ||
| HV2220Y821JXMATHV | VISHAY | 2220 | 0 | $ 0.5217 | ||
| 2220Y4K00821MXT | Knowles | 2220 | 0 | $ 0.6822 | ||
| 2220Y4K00821KXT | Knowles | 2220 | 0 | $ 0.7085 | ||
| 2220J4K00821MXT | Knowles | 2220 | 0 | $ 0.7039 | ||
| 2220J4K00821KXT | Knowles | 2220 | 0 | $ 0.7769 | ||
| HV2220Y821MXVATHV | VISHAY | 2220 | 0 | $ 0.4119 | ||
| HV2220Y821KXVATHV | VISHAY | 2220 | 0 | $ 0.4119 | ||
| 2220J5K00821MXT | Knowles | 2220 | 0 | $ 0.6868 | ||
| 2220J5K00821KXT | Knowles | 2220 | 0 | $ 0.7991 | ||
| HV2220Y821MXMATHV | VISHAY | 2220 | 0 | $ 0.482 | ||
| HV2220Y821KXMATHV | VISHAY | 2220 | 0 | $ 1.6288 | ||
| 2220Y6K00821MXT | Knowles | 2220 | 0 | $ 0.7705 | ||
| 2220J6K00821KXT | Knowles | 2220 | 0 | $ 0.7783 | ||
| 2220Y6K00821KXT | Knowles | 2220 | 0 | $ 0.8031 | ||
| 2220J6K00821MXT | Knowles | 2220 | 0 | $ 0.8039 |

