Knowles 1111J6300200JQT
| Manufacturer | |
| MPN | 1111J6300200JQT |
| LCSC Part # | C2419562 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 20pF ±5% 630V 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111J6300200JQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 20pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8644 | $ 0.86 |
| 200+ | $ 0.335 | $ 67.00 |
| 500+ | $ 0.3242 | $ 162.10 |
| 1,000+ | $ 0.318 | $ 318.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 20pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y6300200JQT | Knowles | 1111 | 0 | $ 0.8475 | ||
| QEDB102Q200J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1406 | ||
| 102S42E200JV4E | Johanson Dielectrics | 1111 | 0 | $ 0.3957 | ||
| C17UL200J-7ZN-X0T | Knowles | 1111 | 0 | $ 5.8248 | ||
| 1111Y1K00200JQT | Knowles | 1111 | 0 | $ 0.8475 | ||
| VJ1111D200JXRAJ | VISHAY | 1111 | 0 | $ 0.2133 | ||
| 1111Y2K00200JQT | Knowles | 1111 | 0 | $ 0.8475 | ||
| 1111J2K00200JQT | Knowles | 1111 | 0 | $ 0.8644 | ||
| 1111Y6300200GQT | Knowles | 1111 | 0 | $ 2.343 | ||
| 1111J6300200GQT | Knowles | 1111 | 0 | $ 2.3909 |

