Knowles 1812J0630100KFR
| Manufacturer | |
| MPN | 1812J0630100KFR |
| LCSC Part # | C2419004 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10pF ±10% 63V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0630100KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8366 | $ 0.84 |
| 200+ | $ 0.3242 | $ 64.84 |
| 500+ | $ 0.3134 | $ 156.70 |
| 1,000+ | $ 0.3072 | $ 307.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0630100KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J0630100KCT | Knowles | 1812 | 0 | $ 0.3271 | ||
| 1812Y0630100KCR | Knowles | 1812 | 0 | $ 0.5959 | ||
| 1812J0630100KAR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y0630100KFR | Knowles | 1812 | 0 | $ 0.8613 | ||
| 1812Y0630100KAT | Knowles | 1812 | 0 | $ 0.2918 | ||
| 1812Y0630100KCT | Knowles | 1812 | 0 | $ 0.2376 | ||
| 1812J1000100KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y1000100KCR | Knowles | 1812 | 0 | $ 0.5959 | ||
| 1812Y1000100KCT | Knowles | 1812 | 0 | $ 0.2327 | ||
| 1812J1000100KFT | Knowles | 1812 | 0 | $ 0.4341 | ||
| 1812J1000100KAT | Knowles | 1812 | 0 | $ 0.8999 | ||
| 1812Y1000100KFT | Knowles | 1812 | 0 | $ 0.522 | ||
| 1812Y1000100KAR | Knowles | 1812 | 0 | $ 0.8832 | ||
| 1812Y1000100KAT | Knowles | 1812 | 0 | $ 0.3934 | ||
| 1812J1000100KCT | Knowles | 1812 | 0 | $ 0.3271 | ||
| 1812N100K101CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812Y2000100KCR | Knowles | 1812 | 0 | $ 0.6067 | ||
| 1812J2000100KCT | Knowles | 1812 | 0 | $ 0.3271 | ||
| 1812Y2000100KCT | Knowles | 1812 | 0 | $ 0.2327 |

