Knowles 0603J0630181FQT
| Manufacturer | |
| MPN | 0603J0630181FQT |
| LCSC Part # | C2418745 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 180pF ±1% 63V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0630181FQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7363 | $ 0.74 |
| 200+ | $ 0.2856 | $ 57.12 |
| 500+ | $ 0.2748 | $ 137.40 |
| 1,000+ | $ 0.2702 | $ 270.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603FRNPO0BN181 | YAGEO | 0603 | 7,660 | $ 0.0379 | ||
| GCM1885C2A181FA16D | muRata | 0603 | 440 | $ 0.0532 | ||
| 0603Y0630181FAR | Knowles | 0603 | 0 | $ 0.9291 | ||
| 0603Y0630181FFR | Knowles | 0603 | 0 | $ 0.9291 | ||
| 0603Y0630181FAT | Knowles | 0603 | 0 | $ 0.6869 | ||
| 0603J0630181FCR | Knowles | 0603 | 0 | $ 0.3751 | ||
| 0603J0630181FCT | Knowles | 0603 | 0 | $ 0.2971 | ||
| 0603Y0630181FCR | Knowles | 0603 | 0 | $ 0.3764 | ||
| 0603Y0630181FCT | Knowles | 0603 | 0 | $ 0.4021 | ||
| 0603J0630181FAR | Knowles | 0603 | 0 | $ 0.548 | ||
| 0603J0630181FFT | Knowles | 0603 | 0 | $ 0.5851 | ||
| 0603J0630181FAT | Knowles | 0603 | 0 | $ 0.5851 | ||
| 0603Y0630181FQT | Knowles | 0603 | 0 | $ 0.7224 | ||
| C0603C181F1GACTU | KEMET | 0603 | 0 | $ 0.4077 | ||
| C0603C181F1HACAUTO | KEMET | 0603 | 0 | $ 0.0237 | ||
| C0603X181F1HAC7867 | KEMET | 0603 | 0 | $ 0.0269 | ||
| C0603X181F1HACAUTO | KEMET | 0603 | 0 | $ 0.0331 | ||
| GCM1885G2A181FA16D | muRata | 0603 | 0 | $ 0.0947 | ||
| GCM1885G2A181FA16J | muRata | 0603 | 0 | $ 0.0787 | ||
| GCM1885C2A181FA16J | muRata | 0603 | 0 | $ 0.0709 |

