KEMET C0805C332F3GALTU
| Manufacturer | |
| MPN | C0805C332F3GALTU |
| LCSC Part # | C2418635 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±1% 25V 0805 Ceramic Capacitors |
| Datasheet | KEMET C0805C332F3GALTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.602 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2254 | $ 112.70 |
| 1,000+ | $ 0.2208 | $ 220.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C332F3GACTU | KEMET | 0805 | 0 | $ 0.7151 | ||
| C0805C332F3GEC7210 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805C332F3GEC7800 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805X332F3GEC7800 | KEMET | 0805 | 0 | $ 0.0977 | ||
| C0805C332F3GAL7800 | KEMET | 0805 | 0 | $ 0.7561 | ||
| C0805X332F3GECAUTO | KEMET | 0805 | 0 | $ 0.1342 | ||
| C0805C332F3GECAUTO | KEMET | 0805 | 0 | $ 0.066 | ||
| C0805X332F3GEC7210 | KEMET | 0805 | 0 | $ 0.1169 | ||
| C0805C332F3GAC7800 | KEMET | 0805 | 0 | $ 0.8743 | ||
| C0805C332F5GECAUTO | KEMET | 0805 | 0 | $ 0.3327 | ||
| 0805J0250332FCT | Knowles | 0805 | 0 | $ 0.8879 | ||
| MA0805CG332F250 | Meritek | 0805 | 0 | $ 0.272 | ||
| GRM2165C1H332FA01D | muRata | 0805 | 0 | $ 0.1414 | ||
| GCM2165C1H332FA16J | muRata | 0805 | 0 | $ 0.2068 | ||
| GCM2165C1H332FA16D | muRata | 0805 | 0 | $ 0.4237 | ||
| GRM2165C1H332FA01J | muRata | 0805 | 0 | $ 0.0679 | ||
| VJ0805A332FXXTW1BC | VISHAY | 0805 | 0 | $ 0.2262 | ||
| VJ0805A332FXXRW1BC | VISHAY | 0805 | 0 | $ 0.2492 | ||
| 0805N332F250CT | Walsin | 0805 | 0 | $ 0.0943 | ||
| 0805N332F500CT | Walsin | 0805 | 0 | $ 0.0858 |

