Knowles 1812Y1K50122JCR
| Manufacturer | |
| MPN | 1812Y1K50122JCR |
| LCSC Part # | C2418155 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.2nF ±5% 1.5kV 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y1K50122JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8166 | $ 0.82 |
| 200+ | $ 0.3165 | $ 63.30 |
| 500+ | $ 0.3057 | $ 152.85 |
| 1,000+ | $ 0.2995 | $ 299.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV43N122J202EFG | PSA | 1812 | 570 | $ 0.3132 | ||
| 1812J1K50122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812J1K50122JCR | Knowles | 1812 | 0 | $ 0.7919 | ||
| 1812J1K50122JCT | Knowles | 1812 | 0 | $ 0.2358 | ||
| 1812Y1K50122JCT | Knowles | 1812 | 0 | $ 0.2778 | ||
| 1812Y1K50122JXT | Knowles | 1812 | 0 | $ 0.2502 | ||
| VJ1812Y122JBRAT4X | VISHAY | 1812 | 0 | $ 2.6431 | ||
| C1812H122JGGAFT050 | KEMET | 1812 | 0 | $ 34.4215 | ||
| C1812H122JGGAC7800 | KEMET | 1812 | 0 | $ 10.5125 | ||
| 1812Y2K00122JXR | Knowles | 1812 | 0 | $ 0.6946 | ||
| 1812J2K00122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812Y2K00122JXT | Knowles | 1812 | 0 | $ 0.2502 | ||
| VJ1812Y122JBFAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| 1812B122J202CT | Walsin | 1812 | 0 | $ 0.1723 | ||
| 1812J2K50122JXT | Knowles | 1812 | 0 | $ 0.807 | ||
| 1812Y2K50122JXT | Knowles | 1812 | 0 | $ 0.384 | ||
| C1812C122JHRAC7800 | KEMET | 1812 | 0 | $ 0.5974 | ||
| HV1812Y122JXHATHV | VISHAY | 1812 | 0 | $ 0.158 | ||
| VJ1812Y122JBHAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| C1812N122J302THN | IHHEC | 1812 | 0 | $ 0.8619 |

