Knowles 1812J0630153JCT
| Manufacturer | |
| MPN | 1812J0630153JCT |
| LCSC Part # | C2418153 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15nF NP0 ±5% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J0630153JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2896 | $ 0.29 |
| 200+ | $ 0.1121 | $ 22.42 |
| 500+ | $ 0.1082 | $ 54.10 |
| 1,000+ | $ 0.1062 | $ 106.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812JKNPO0BN153 | YAGEO | 1812 | 0 | $ 0.8443 | ||
| 1812Y0630153JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0630153JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0630153JFR | Knowles | 1812 | 0 | $ 1.9296 | ||
| 1812Y0630153JAR | Knowles | 1812 | 0 | $ 1.9296 | ||
| 1812Y0630153JAT | Knowles | 1812 | 0 | $ 0.612 | ||
| 1812J0630153JAT | Knowles | 1812 | 0 | $ 0.9466 | ||
| 1812Y0630153JXT | Knowles | 1812 | 0 | $ 0.2307 | ||
| 1812J0630153JXT | Knowles | 1812 | 0 | $ 0.1996 | ||
| 1812Y0630153JXR | Knowles | 1812 | 0 | $ 0.723 | ||
| 1812J0630153JCR | Knowles | 1812 | 0 | $ 0.7749 | ||
| 1812Y0630153JCT | Knowles | 1812 | 0 | $ 0.3299 | ||
| 1812J0630153JDR | Knowles | 1812 | 0 | $ 1.0219 | ||
| 1812Y0630153JET | Knowles | 1812 | 0 | $ 0.4033 | ||
| 1812J1000153JAR | Knowles | 1812 | 0 | $ 1.9664 | ||
| 1812J1000153JFR | Knowles | 1812 | 0 | $ 1.9664 | ||
| 1812Y1000153JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y1000153JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J1000153JFT | Knowles | 1812 | 0 | $ 0.8768 | ||
| 1812J1000153JAT | Knowles | 1812 | 0 | $ 0.9466 |

