Knowles 1812Y5000273MER
| Manufacturer | |
| MPN | 1812Y5000273MER |
| LCSC Part # | C2417306 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 27nF ±20% 500V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y5000273MER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7981 | $ 0.80 |
| 200+ | $ 0.3088 | $ 61.76 |
| 500+ | $ 0.298 | $ 149.00 |
| 1,000+ | $ 0.2933 | $ 293.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C273MCGAC7210 | KEMET | 1812 | 0 | $ 1.045 | ||
| CKC18C273MCGACAUTO | KEMET | 1812 | 0 | $ 1.082 | ||
| CKC18X273MCGACAUTO | KEMET | 1812 | 0 | $ 1.4046 | ||
| CKC18C273MCGAC7800 | KEMET | 1812 | 0 | $ 1.1321 | ||
| CKC18X273MCGAC7800 | KEMET | 1812 | 0 | $ 1.4714 | ||
| CKC18X273MCGAC7210 | KEMET | 1812 | 0 | $ 1.3864 | ||
| 1812J5000273MXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y5000273MXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812Y5000273MXT | Knowles | 1812 | 0 | $ 0.1852 | ||
| 1812J5000273MXT | Knowles | 1812 | 0 | $ 0.1494 | ||
| 1812Y5000273MDT | Knowles | 1812 | 0 | $ 0.3771 | ||
| 1812Y5000273MET | Knowles | 1812 | 0 | $ 0.4541 | ||
| GA1812Y273MXEAR31G | VISHAY | 1812 | 0 | $ 0.1242 | ||
| GA1812Y273MBEAR31G | VISHAY | 1812 | 0 | $ 0.1653 | ||
| GA1812Y273MBEAT31G | VISHAY | 1812 | 0 | $ 0.1678 | ||
| GA1812Y273MXEAT31G | VISHAY | 1812 | 0 | $ 0.6876 | ||
| 1812B273M501CT | Walsin | 1812 | 0 | $ 0.1017 | ||
| 1812Y6300273MXR | Knowles | 1812 | 0 | $ 0.5959 | ||
| GA1812Y273MXLAR31G | VISHAY | 1812 | 0 | $ 0.1242 | ||
| GA1812Y273MXLAT31G | VISHAY | 1812 | 0 | $ 0.1264 |

