Knowles 1808Y2500681GFR
| Manufacturer | |
| MPN | 1808Y2500681GFR |
| LCSC Part # | C2416372 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 680pF ±2% 250V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y2500681GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6628 | $ 0.66 |
| 200+ | $ 0.2569 | $ 51.38 |
| 500+ | $ 0.2474 | $ 123.70 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250681GCTSPU | Knowles | 1808 | 0 | $ 1.2034 | ||
| 1808YA250681GCRSPU | Knowles | 1808 | 0 | $ 2.0405 | ||
| 1808YA250681GCRSP | Knowles | 1808 | 0 | $ 2.1501 | ||
| 1808YA250681GCTSPU | Knowles | 1808 | 0 | $ 1.205 | ||
| 1808JA250681GCTSP | Knowles | 1808 | 0 | $ 1.2034 | ||
| 1808JA250681GKRU2X | Knowles | 1808 | 0 | $ 1.804 | ||
| 1808YA250681GKTU2X | Knowles | 1808 | 0 | $ 0.456 | ||
| 1808YA250681GKRU2X | Knowles | 1808 | 0 | $ 2.0756 | ||
| 1808YA250681GGRU2X | Knowles | 1808 | 0 | $ 1.8131 | ||
| 1808YA250681GGTU2X | Knowles | 1808 | 0 | $ 0.4031 | ||
| 1808JA250681GKTU2X | Knowles | 1808 | 0 | $ 0.4012 | ||
| 1808JA250681GGTU2X | Knowles | 1808 | 0 | $ 0.3554 | ||
| 1808J2500681GCR | Knowles | 1808 | 0 | $ 0.425 | ||
| 1808J2500681GCT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808Y2500681GCR | Knowles | 1808 | 0 | $ 0.4381 | ||
| 1808Y2500681GCT | Knowles | 1808 | 0 | $ 0.2876 | ||
| 1808J2500681GFR | Knowles | 1808 | 0 | $ 0.6252 | ||
| 1808JA250681GCRSPU | Knowles | 1808 | 0 | $ 1.2145 | ||
| C1808C681GCGACTU | KEMET | 1808 | 0 | $ 0.4986 | ||
| 1808J5000681GCR | Knowles | 1808 | 0 | $ 0.459 |

