Knowles 0805J1000160GQT
| Manufacturer | |
| MPN | 0805J1000160GQT |
| LCSC Part # | C2416261 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 16pF ±2% 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J1000160GQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 16pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7734 | $ 0.77 |
| 200+ | $ 0.2995 | $ 59.90 |
| 500+ | $ 0.2902 | $ 145.10 |
| 1,000+ | $ 0.2841 | $ 284.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 16pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR08C160G1GAC | KEMET | 0805 | 0 | $ 0.3591 | ||
| C0805C160G1HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805X160G1HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X160G1HACAUTO | KEMET | 0805 | 0 | $ 0.0524 | ||
| C0805C160G1HACAUTO | KEMET | 0805 | 0 | $ 0.0742 | ||
| HH21N160G101CT | Walsin | 0805 | 0 | $ 0.0372 | ||
| CC0805GRNPO0BN160 | YAGEO | 0805 | 0 | $ 0.0405 | ||
| 0805Y2000160GQT | Knowles | 0805 | 0 | $ 0.7579 | ||
| 0805J2000160GQT | Knowles | 0805 | 0 | $ 0.7734 | ||
| QSCT251Q160G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3788 | ||
| 251R15S160GV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1219 | ||
| CBR08C160GAGAC | KEMET | 0805 | 0 | $ 0.9101 | ||
| 0805Y2500160GQT | Knowles | 0805 | 0 | $ 0.7579 | ||
| 0805J2500160GUT | Knowles | 0805 | 0 | $ 0.7734 | ||
| 0805J2500160GQT | Knowles | 0805 | 0 | $ 0.7734 | ||
| 0805Y2500160GUT | Knowles | 0805 | 0 | $ 0.7795 | ||
| GQM2195C2E160GB12D | muRata | 0805 | 0 | $ 0.5045 | ||
| 0805Y3000160GQT | Knowles | 0805 | 0 | $ 0.7579 | ||
| 0805J3000160GQT | Knowles | 0805 | 0 | $ 0.7734 | ||
| CBR08C160GCGAC | KEMET | 0805 | 0 | $ 3.0788 |

