VISHAY VJ1825A102KBAAT4X
| Manufacturer | |
| MPN | VJ1825A102KBAAT4X |
| LCSC Part # | C2416245 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1nF C0G ±10% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1825A102KBAAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7767 | $ 0.78 |
| 200+ | $ 0.3008 | $ 60.16 |
| 500+ | $ 0.2915 | $ 145.75 |
| 1,000+ | $ 0.2853 | $ 285.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1000102KCT | Knowles | 1825 | 0 | $ 0.5565 | ||
| 1825J2000102KCR | Knowles | 1825 | 0 | $ 2.8888 | ||
| 1825J2000102KCT | Knowles | 1825 | 0 | $ 0.5011 | ||
| 1825Y2000102KCT | Knowles | 1825 | 0 | $ 0.5565 | ||
| 1825Y2500102KCT | Knowles | 1825 | 0 | $ 0.5565 | ||
| 1825Y2500102KCR | Knowles | 1825 | 0 | $ 2.8416 | ||
| VJ1825A102KBBAT4X | VISHAY | 1825 | 0 | $ 0.6667 | ||
| VJ1825A102KBCAT4X | VISHAY | 1825 | 0 | $ 0.941 | ||
| 1825J5000102KCR | Knowles | 1825 | 0 | $ 1.9834 | ||
| VJ1825A102KBEAT4X | VISHAY | 1825 | 0 | $ 0.8852 | ||
| VJ1825A102KBLAT4X | VISHAY | 1825 | 0 | $ 0.8852 | ||
| 1825Y1K00102KCR | Knowles | 1825 | 0 | $ 2.181 | ||
| 1825J1K00102KCT | Knowles | 1825 | 0 | $ 0.5011 | ||
| 1825Y1K20102KCR | Knowles | 1825 | 0 | $ 2.7397 | ||
| 1825Y0500102JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825Y0500102JCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| 1825J0630102JCT | Knowles | 1825 | 0 | $ 0.5312 | ||
| 1825Y0630102JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825Y0630102JCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| 1825J1000102JCT | Knowles | 1825 | 0 | $ 0.5423 |

