VISHAY HV1825Y331MXMATHV
| Manufacturer | |
| MPN | HV1825Y331MXMATHV |
| LCSC Part # | C2415435 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 330pF X7R 5kV 1825 Ceramic Capacitors RoHS |
| Datasheet | VISHAY HV1825Y331MXMATHV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

