VISHAY VJ0603D391FXXAJ
| Manufacturer | |
| MPN | VJ0603D391FXXAJ |
| LCSC Part # | C2415350 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 25V 0603 Ceramic Capacitors |
| Datasheet | VISHAY VJ0603D391FXXAJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7301 | $ 0.73 |
| 200+ | $ 0.2825 | $ 56.50 |
| 500+ | $ 0.2733 | $ 136.65 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C391F3GAL7867 | KEMET | 0603 | 0 | $ 0.6152 | ||
| C0603C391F5GACTU | KEMET | 0603 | 0 | $ 0.8019 | ||
| C0603C391F5GALTU | KEMET | 0603 | 0 | $ 0.4894 | ||
| 0603Y0500391FCT | Knowles | 0603 | 0 | $ 0.4164 | ||
| MA0603CG391F250 | Meritek | 0603 | 0 | $ 0.0461 | ||
| MA0603CG391F500 | Meritek | 0603 | 0 | $ 0.0461 | ||
| GCM1885C1H391FA16J | muRata | 0603 | 0 | $ 0.103 | ||
| GCM1885C1H391FA16D | muRata | 0603 | 0 | $ 0.0995 | ||
| VJ0603A391FXXPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| VJ0603D391FXXAT | VISHAY | 0603 | 0 | $ 0.7301 | ||
| VJ0603D391FLXAT | VISHAY | 0603 | 0 | $ 0.7301 | ||
| VJ0603D391FXXAR | VISHAY | 0603 | 0 | $ 0.7301 | ||
| VJ0603A391FXXCW1BC | VISHAY | 0603 | 0 | $ 0.0684 | ||
| VJ0603A391FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| VJ0603A391FXACW1BC | VISHAY | 0603 | 0 | $ 0.0573 | ||
| GA0603A391FXAAP31G | VISHAY | 0603 | 0 | $ 0.1029 | ||
| GA0603A391FXAAC31G | VISHAY | 0603 | 0 | $ 0.1029 | ||
| GA0603A391FBAAR31G | VISHAY | 0603 | 0 | $ 0.1325 | ||
| VJ0603A391FXAAP | VISHAY | 0603 | 0 | $ 0.2966 | ||
| 0603N391F250CT | Walsin | 0603 | 0 | $ 0.0259 |

