Knowles 1825J4K00391JXR
| Manufacturer | |
| MPN | 1825J4K00391JXR |
| LCSC Part # | C2414004 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 390pF ±5% 4kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J4K00391JXR |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7826 | $ 0.78 |
| 200+ | $ 0.3041 | $ 60.82 |
| 500+ | $ 0.2933 | $ 146.65 |
| 1,000+ | $ 0.2871 | $ 287.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y4K00391JXR | Knowles | 1825 | 0 | $ 0.8058 | ||
| 1825J4K00391JCR | Knowles | 1825 | 0 | $ 0.8475 | ||
| 1825J4K00391JXT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825Y4K00391JCR | Knowles | 1825 | 0 | $ 0.8721 | ||
| 1825Y4K00391JCT | Knowles | 1825 | 0 | $ 0.9401 | ||
| 1825Y4K00391JXT | Knowles | 1825 | 0 | $ 0.6358 | ||
| 1825J4K00391JCT | Knowles | 1825 | 0 | $ 1.3699 | ||
| HV1825Y391JXVATHV | VISHAY | 1825 | 0 | $ 0.7101 | ||
| HV1825Y391JXVARHV | VISHAY | 1825 | 0 | $ 0.7119 | ||
| 1825J5K00391JXT | Knowles | 1825 | 0 | $ 0.7833 | ||
| 1825Y5K00391JXT | Knowles | 1825 | 0 | $ 0.7817 | ||
| 1825J5K00391JCR | Knowles | 1825 | 0 | $ 0.9756 | ||
| 1825J5K00391JCT | Knowles | 1825 | 0 | $ 3.5206 | ||
| HV1825Y391JXMATHV | VISHAY | 1825 | 0 | $ 1.6386 | ||
| HV1825Y391JXMARHV | VISHAY | 1825 | 0 | $ 1.7485 | ||
| 1825J6K00391JXR | Knowles | 1825 | 0 | $ 0.8752 | ||
| 1825J6K00391JXT | Knowles | 1825 | 0 | $ 0.7833 | ||
| 1825Y6K00391JXT | Knowles | 1825 | 0 | $ 0.7817 |

