KEMET C1812C683G3JACAUTO
| Manufacturer | |
| MPN | C1812C683G3JACAUTO |
| LCSC Part # | C2413468 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68nF U2J ±2% 25V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C683G3JACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8 | $ 0.80 |
| 200+ | $ 0.3101 | $ 62.02 |
| 500+ | $ 0.2992 | $ 149.60 |
| 1,000+ | $ 0.2946 | $ 294.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812X683G3JACAUTO | KEMET | 1812 | 0 | $ 0.8582 | ||
| C1812X683G3JAC7800 | KEMET | 1812 | 0 | $ 1.0794 | ||
| C1812C683F3JACAUTO | KEMET | 1812 | 0 | $ 3.1805 | ||
| C1812X683F3JAC7800 | KEMET | 1812 | 0 | $ 3.4389 | ||
| C1812X683F3JACAUTO | KEMET | 1812 | 0 | $ 3.4468 | ||
| C1812C683M3JACAUTO | KEMET | 1812 | 0 | $ 0.3181 | ||
| C1812C683K3JACAUTO | KEMET | 1812 | 0 | $ 0.3311 | ||
| C1812X683M3JACAUTO | KEMET | 1812 | 0 | $ 0.3443 | ||
| C1812X683K3JACAUTO | KEMET | 1812 | 0 | $ 0.3469 | ||
| C1812X683M3JAC7800 | KEMET | 1812 | 0 | $ 0.3533 | ||
| C1812X683K3JAC7800 | KEMET | 1812 | 0 | $ 0.3681 | ||
| C1812X683J3JAC7800 | KEMET | 1812 | 0 | $ 0.6775 | ||
| C1812X683J3JACAUTO | KEMET | 1812 | 0 | $ 0.6527 | ||
| C1812C683J3JACAUTO | KEMET | 1812 | 0 | $ 0.7405 | ||
| 1812J0250683GCT | Knowles | 1812 | 0 | $ 1.9391 | ||
| 1812J0250683GCR | Knowles | 1812 | 0 | $ 3.2382 | ||
| 1812Y0250683GCT | Knowles | 1812 | 0 | $ 1.9375 | ||
| 1812Y0250683GFT | Knowles | 1812 | 0 | $ 2.467 | ||
| 1812J0500683GCR | Knowles | 1812 | 0 | $ 5.1136 | ||
| 1812Y0500683GCT | Knowles | 1812 | 0 | $ 2.0754 |

