LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL KNP02SJ0560A10 product image
  • KNP02SJ0560A10 thumbnail 1
  • KNP02SJ0560A10 thumbnail 2
  • KNP02SJ0560A10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL KNP02SJ0560A10

Manufacturer
UNI-ROYALAsian Brands
MPN
KNP02SJ0560A10
LCSC Part #
C24133209
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 56Ω ±5% 2W Through Hole,D4.5xL11.5mm
DatasheetUNI-ROYAL KNP02SJ0560A10
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 420
420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0373$ 0.75
200+$ 0.0291$ 5.82
1,000+$ 0.0245$ 24.50
2,000+$ 0.0217$ 43.40
10,000+$ 0.0194$ 194.00
20,000+$ 0.0181$ 362.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D4.5xL11.5mm
Resistance56Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MF02SFF560JA10UNI-ROYALSimilarThrough Hole,D4.5xL11.5mm160$ 0.0187
MOR02SJ0560A10UNI-ROYALSimilarThrough Hole,D4.5xL11.5mm0$ 0.0251
2 more alternative parts.View all substitutes