VISHAY VJ1206A3R3BXEMT
| Manufacturer | |
| MPN | VJ1206A3R3BXEMT |
| LCSC Part # | C2413100 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.3pF C0G 500V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206A3R3BXEMT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7658 | $ 0.77 |
| 200+ | $ 0.2965 | $ 59.30 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2823 | $ 282.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y5003P30BQT | Knowles | 1206 | 0 | $ 0.9585 | ||
| 1206J5003P30CCT | Knowles | 1206 | 0 | $ 0.3099 | ||
| 1206Y5003P30CCT | Knowles | 1206 | 0 | $ 0.3122 | ||
| HC1206CG3R3C501 | Meritek | 1206 | 0 | $ 0.0897 | ||
| HC1206CG3R3D501 | Meritek | 1206 | 0 | $ 0.0897 | ||
| VJ1206A3R3DLEAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| VJ1206A3R3BLEAJ32 | VISHAY | 1206 | 0 | $ 5.0565 | ||
| GA1206A3R3DBEBR31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| GA1206A3R3CXEBP31G | VISHAY | 1206 | 0 | $ 0.0889 | ||
| VJ1206A3R3DXEMT | VISHAY | 1206 | 0 | $ 0.1032 | ||
| VJ1206A3R3DXEAP | VISHAY | 1206 | 0 | $ 0.1162 | ||
| VJ1206A3R3DXEMC | VISHAY | 1206 | 0 | $ 0.1162 | ||
| VJ1206A3R3BXEAP | VISHAY | 1206 | 0 | $ 0.8625 | ||
| VJ1206A3R3BXEAC | VISHAY | 1206 | 0 | $ 0.8625 | ||
| VJ1206A3R3BXEMP | VISHAY | 1206 | 0 | $ 1.0758 | ||
| VJ1206A3R3DXEAC | VISHAY | 1206 | 0 | $ 0.1551 | ||
| VJ1206A3R3DXEMP | VISHAY | 1206 | 0 | $ 0.1448 | ||
| 1206N3R3D501CT | Walsin | 1206 | 0 | $ 0.0425 | ||
| 1206N3R3B501CT | Walsin | 1206 | 0 | $ 0.0786 | ||
| 1206N3R3C501CT | Walsin | 1206 | 0 | $ 0.0425 |

