VISHAY VJ1812Y122JBEAT4X
| Manufacturer | |
| MPN | VJ1812Y122JBEAT4X |
| LCSC Part # | C2413074 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±5% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1812Y122JBEAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7642 | $ 0.76 |
| 200+ | $ 0.2965 | $ 59.30 |
| 500+ | $ 0.2854 | $ 142.70 |
| 1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y5000122JXT | Knowles | 1812 | 0 | $ 0.2451 | ||
| 1812Y5000122JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812J5000122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812J6300122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812Y6300122JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812Y6300122JXT | Knowles | 1812 | 0 | $ 0.2502 | ||
| 1812Y1K00122JXT | Knowles | 1812 | 0 | $ 0.2451 | ||
| 1812J1K00122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812Y1K00122JET | Knowles | 1812 | 0 | $ 0.4172 | ||
| 1812J1K20122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812J1K50122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812Y1K50122JXT | Knowles | 1812 | 0 | $ 0.2502 | ||
| 1812J2K00122JXT | Knowles | 1812 | 0 | $ 0.2136 | ||
| 1812Y2K00122JXT | Knowles | 1812 | 0 | $ 0.2502 | ||
| 1812Y2K50122JXT | Knowles | 1812 | 0 | $ 0.384 | ||
| VJ1812Y122JBLAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| VJ1812Y122JBGAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| VJ1812Y122JBRAT4X | VISHAY | 1812 | 0 | $ 2.6431 | ||
| VJ1812Y122JBFAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| 1812B122J202CT | Walsin | 1812 | 0 | $ 0.1723 |

