Knowles 1812J0100333JXR
| Manufacturer | |
| MPN | 1812J0100333JXR |
| LCSC Part # | C2412491 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33nF ±5% 10V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0100333JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6823 | $ 0.68 |
| 200+ | $ 0.264 | $ 52.80 |
| 500+ | $ 0.2547 | $ 127.35 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C333J8JACAUTO | KEMET | 1812 | 0 | $ 0.6015 | ||
| C1812X333J8JACAUTO | KEMET | 1812 | 0 | $ 0.6527 | ||
| C1812X333J8JAC7800 | KEMET | 1812 | 0 | $ 0.676 | ||
| 1812J0100333JXT | Knowles | 1812 | 0 | $ 0.7348 | ||
| 1812Y0100333JXR | Knowles | 1812 | 0 | $ 0.723 | ||
| 1812Y0100333JCR | Knowles | 1812 | 0 | $ 0.8444 | ||
| 1812Y0100333JCT | Knowles | 1812 | 0 | $ 0.9092 | ||
| C1812C333J4JACAUTO | KEMET | 1812 | 0 | $ 0.6031 | ||
| C1812X333J4JAC7800 | KEMET | 1812 | 0 | $ 0.676 | ||
| C1812X333J4JACAUTO | KEMET | 1812 | 0 | $ 0.6527 | ||
| 1812Y0160333JDT | Knowles | 1812 | 0 | $ 0.4075 | ||
| 1812J0160333JFR | Knowles | 1812 | 0 | $ 1.9633 | ||
| 1812Y0160333JFR | Knowles | 1812 | 0 | $ 1.985 | ||
| 1812Y0160333JFT | Knowles | 1812 | 0 | $ 2.1023 | ||
| 1812J0160333JFT | Knowles | 1812 | 0 | $ 2.1146 | ||
| 1812Y0160333JXT | Knowles | 1812 | 0 | $ 0.3048 | ||
| 1812J0160333JCR | Knowles | 1812 | 0 | $ 0.8181 | ||
| 1812Y0160333JXR | Knowles | 1812 | 0 | $ 0.723 | ||
| 1812Y0160333JCR | Knowles | 1812 | 0 | $ 0.8444 | ||
| 1812Y0160333JCT | Knowles | 1812 | 0 | $ 0.9092 |

